Keylock Switch 1 Position SPST-NC 4A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRK 202-DA

DigiKey Part Number
3746-MRK202-DA-ND
Manufacturer
Manufacturer Product Number
MRK 202-DA
Description
KEY SWITCH, ON-MOM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Keylock Switch 1 Position SPST-NC 4A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Tubular Key
Manufacturer
Knitter-Switch
Key Removable Positions
2 only
Series
Angle of Throw
90°
Packaging
Box
Contact Finish
Silver
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST-NC
Termination Style
Solder Lug
Number of Positions
1
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
On-Mom
Operating Temperature
-20°C ~ 70°C
Contact Timing
Not Specified
Depth Behind Flange
38.60mm
Current Rating (Amps)
4A (AC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1260,38000 Kč260,38 Kč
10224,70000 Kč2 247,00 Kč
25211,88680 Kč5 297,17 Kč
50202,65160 Kč10 132,58 Kč
100193,80940 Kč19 380,94 Kč
250182,68680 Kč45 671,70 Kč
500174,67984 Kč87 339,92 Kč
1 000167,00948 Kč167 009,48 Kč
Manufacturers Standard Package
Unit Price without VAT:260,38000 Kč
Unit Price with VAT:315,05980 Kč