Keylock Switch 2 Position SPDT 1A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 1A (AC) 125 V AC DC Panel Mount
KO103C701
KO103C701
Additional Requirements for Selecting a Switch

KO103C701

DigiKey Part Number
EG2623-ND
Manufacturer
Manufacturer Product Number
KO103C701
Description
SWITCH KEYLOCK 2POS SPDT 1A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 1A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
KO103C701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Tubular Key
Manufacturer
E-Switch
Key Removable Positions
1 only
Series
Angle of Throw
90°
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Circuit
SPDT
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Solder Cup
Switch Function
On-On
Panel Cutout Dimensions
Circular - 12.00mm Dia
Contact Timing
Not Specified
Depth Behind Flange
26.50mm
Current Rating (Amps)
1A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,07000 Kč157,07 Kč
10135,62600 Kč1 356,26 Kč
25127,90320 Kč3 197,58 Kč
50122,33440 Kč6 116,72 Kč
100117,00510 Kč11 700,51 Kč
250110,30080 Kč27 575,20 Kč
500105,47590 Kč52 737,95 Kč
1 000100,85255 Kč100 852,55 Kč
Manufacturers Standard Package
Unit Price without VAT:157,07000 Kč
Unit Price with VAT:190,05470 Kč