
92 28 69 ESD | |
|---|---|
DigiKey Part Number | 2172-922869ESD-ND |
Manufacturer | |
Manufacturer Product Number | 92 28 69 ESD |
Description | PRECISION TWEEZERS ESD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed Strong 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.12" (130.0mm) |
Part Status Active | Material Stainless Steel |
Features Anti-Magnetic, ESD Safe | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,37000 Kč | 445,37 Kč |
| 5 | 412,65200 Kč | 2 063,26 Kč |
| 10 | 399,38200 Kč | 3 993,82 Kč |
| 25 | 382,49120 Kč | 9 562,28 Kč |
| Unit Price without VAT: | 445,37000 Kč |
|---|---|
| Unit Price with VAT: | 538,89770 Kč |











