Tweezers ESD Safe, Set of 5 Assorted Assorted Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 00 01 ESD

DigiKey Part Number
2172-920001ESD-ND
Manufacturer
Manufacturer Product Number
92 00 01 ESD
Description
5 PC STAINLESS STEEL TWEEZERS SE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe, Set of 5 Assorted Assorted Assorted
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Assorted
Manufacturer
Knipex Tools LP
Tip Type
Assorted
Packaging
Box
Tip Shape
Assorted
Part Status
Active
Length - Overall
Assorted
Features
ESD Safe, Set of 5
Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 729,53000 Kč2 729,53 Kč
52 529,96600 Kč12 649,83 Kč
102 448,64000 Kč24 486,40 Kč
252 345,21640 Kč58 630,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 729,53000 Kč
Unit Price with VAT:3 302,73130 Kč