
92 58 74 ESD | |
|---|---|
DigiKey Part Number | 2172-925874ESD-ND |
Manufacturer | |
Manufacturer Product Number | 92 58 74 ESD |
Description | PRECISION TWEEZERS ESD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Round 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Style Round |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.72" (120.0mm) |
Part Status Active | Material Stainless Steel |
Features Anti-Magnetic, ESD Safe | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,07000 Kč | 561,07 Kč |
| 5 | 520,07800 Kč | 2 600,39 Kč |
| 10 | 503,32200 Kč | 5 033,22 Kč |
| 25 | 482,03840 Kč | 12 050,96 Kč |
| Unit Price without VAT: | 561,07000 Kč |
|---|---|
| Unit Price with VAT: | 678,89470 Kč |




