
92 28 70 ESD | |
|---|---|
DigiKey Part Number | 2172-922870ESD-ND |
Manufacturer | |
Manufacturer Product Number | 92 28 70 ESD |
Description | PRECISION TWEEZERS ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed Fine 4.33" (110.0mm) |
Datasheet | Datasheet |
Category | Tip Type Fine |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.33" (110.0mm) |
Part Status Active | Material Stainless Steel |
Features Anti-Magnetic, ESD Safe | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,33000 Kč | 600,33 Kč |
| 5 | 556,40600 Kč | 2 782,03 Kč |
| 10 | 538,51500 Kč | 5 385,15 Kč |
| 25 | 515,73600 Kč | 12 893,40 Kč |
| Unit Price without VAT: | 600,33000 Kč |
|---|---|
| Unit Price with VAT: | 726,39930 Kč |




