
92 28 71 ESD | |
|---|---|
DigiKey Part Number | 2172-922871ESD-ND |
Manufacturer | |
Manufacturer Product Number | 92 28 71 ESD |
Description | PRECISION TWEEZERS ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed 4.33" (110.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.33" (110.0mm) |
Part Status Active | Material Stainless Steel |
Features Anti-Magnetic, ESD Safe | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,88000 Kč | 653,88 Kč |
| 5 | 606,08600 Kč | 3 030,43 Kč |
| 10 | 586,57900 Kč | 5 865,79 Kč |
| 25 | 561,77200 Kč | 14 044,30 Kč |
| Unit Price without VAT: | 653,88000 Kč |
|---|---|
| Unit Price with VAT: | 791,19480 Kč |




