
32787S | |
|---|---|
DigiKey Part Number | 1742-32787S-ND |
Manufacturer | |
Manufacturer Product Number | 32787S |
Description | SLIM PROFLEX MICRO RATCHET IMPAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Torx® | |
Includes | Bit Holder, Bits, Plastic Case | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,11000 Kč | 705,11 Kč |
| 5 | 653,45800 Kč | 3 267,29 Kč |
| 10 | 632,41800 Kč | 6 324,18 Kč |
| 25 | 605,66640 Kč | 15 141,66 Kč |
| Unit Price without VAT: | 705,11000 Kč |
|---|---|
| Unit Price with VAT: | 853,18310 Kč |



