
33001S | |
|---|---|
DigiKey Part Number | 1742-33001S-ND |
Manufacturer | |
Manufacturer Product Number | 33001S |
Description | PROFLEX IMPACT-RATED BIT SET, PH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Bits, Plastic Case | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,11000 Kč | 322,11 Kč |
| 5 | 298,50800 Kč | 1 492,54 Kč |
| 10 | 288,86900 Kč | 2 888,69 Kč |
| 25 | 276,65280 Kč | 6 916,32 Kč |
| Unit Price without VAT: | 322,11000 Kč |
|---|---|
| Unit Price with VAT: | 389,75310 Kč |


