
33510S | |
|---|---|
DigiKey Part Number | 1742-33510S-ND |
Manufacturer | |
Manufacturer Product Number | 33510S |
Description | SLIM PROFLEX IMPACT-RATED SECURI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Slotted, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Slotted, Torx® | |
Includes | Bit Holder, Bits, Plastic Case | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,98000 Kč | 432,98 Kč |
| 5 | 401,31400 Kč | 2 006,57 Kč |
| 10 | 388,42100 Kč | 3 884,21 Kč |
| 25 | 371,98360 Kč | 9 299,59 Kč |
| Unit Price without VAT: | 432,98000 Kč |
|---|---|
| Unit Price with VAT: | 523,90580 Kč |










