
47551 | |
|---|---|
DigiKey Part Number | 1742-47551-ND |
Manufacturer | |
Manufacturer Product Number | 47551 |
Description | SPEED-KLAMP 12-INCH, 150-POUND, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Clamp General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Clamp | |
For Use With/Related Products | General Purpose | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,28000 Kč | 864,28 Kč |
| 10 | 765,94400 Kč | 7 659,44 Kč |
| 100 | 734,51000 Kč | 73 451,00 Kč |
| Unit Price without VAT: | 864,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,77880 Kč |







