
33801S | |
|---|---|
DigiKey Part Number | 1742-33801S-ND |
Manufacturer | |
Manufacturer Product Number | 33801S |
Description | SLIM PROFLEX IMPACT BIT SET, 12- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Phillips, Slotted, Square, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Slotted, Square, Torx® | |
Includes | Bit Holder, Bits, Plastic Case | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 5 | 272,51200 Kč | 1 362,56 Kč |
| 10 | 263,75600 Kč | 2 637,56 Kč |
| 25 | 252,58920 Kč | 6 314,73 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |


