New Product
Phillips, Square Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33002S

DigiKey Part Number
1742-33002S-ND
Manufacturer
Manufacturer Product Number
33002S
Description
SLIM PROFLEX IMPACT-RATED BIT SE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Square Bit Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bit Set
Tip Type
Phillips, Square
Includes
Bit Holder, Bits, Plastic Case
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,11000 Kč322,11 Kč
5298,50800 Kč1 492,54 Kč
10288,86900 Kč2 888,69 Kč
25276,65280 Kč6 916,32 Kč
Manufacturers Standard Package
Unit Price without VAT:322,11000 Kč
Unit Price with VAT:389,75310 Kč