Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.2V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA07-11GWA

DigiKey Part Number
754-2301-ND
Manufacturer
Manufacturer Product Number
TA07-11GWA
Description
LED MATRIX 5X7 0.7" 565NM GRN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.2V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
TA07-11GWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
12mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2.2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
2881,14964 Kč2 272,19 Kč
11271,82813 Kč8 044,75 Kč
50464,65427 Kč32 585,75 Kč
1 00862,12575 Kč62 622,76 Kč
2 01659,98772 Kč120 935,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč