Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 2V 0.90" L x 1.54" W x 0.32" H (22.90mm x 39.00mm x 8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA12-11EWA

DigiKey Part Number
TA12-11EWA-ND
Manufacturer
Manufacturer Product Number
TA12-11EWA
Description
LED MATRIX 5X7 1.2" 627NM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 2V 0.90" L x 1.54" W x 0.32" H (22.90mm x 39.00mm x 8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TA12-11EWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
14mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
0.90" L x 1.54" W x 0.32" H (22.90mm x 39.00mm x 8.00mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 033
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
2169,80333 Kč1 465,87 Kč
10560,32829 Kč6 334,47 Kč
50453,99986 Kč27 215,93 Kč
1 00852,54749 Kč52 967,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč