Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.95V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-701E

DigiKey Part Number
HDSP-701E-ND
Manufacturer
Manufacturer Product Number
HDSP-701E
Description
DISPLAY DOT 5X7 HER CRA 0.68"
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.95V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
HDSP-701E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Millicandela Rating
2.90mcd ~ 14.67mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
1.95V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 745
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1079,39300 Kč793,93 Kč
30058,25197 Kč17 475,59 Kč
60055,67095 Kč33 402,57 Kč
1 20053,48663 Kč64 183,96 Kč
2 10051,97165 Kč109 140,46 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč