Dot Matrix Display Module 5 x 7 Yellow Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-2111

DigiKey Part Number
516-1162-5-ND
Manufacturer
Manufacturer Product Number
HDSP-2111
Description
LED DISPLAY 5X7 8CHAR 5MM YLW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Yellow Parallel, 8-Bit 1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)
Manufacturer
Broadcom Limited
Color
Yellow
Series
Configuration
5 x 7
Packaging
Tube
Interface
Parallel, 8-Bit
Part Status
Active
Base Product Number
Millicandela Rating
7.5mcd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 526,97000 Kč1 526,97 Kč
101 278,98800 Kč12 789,88 Kč
1001 136,44540 Kč113 644,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 526,97000 Kč
Unit Price with VAT:1 847,63370 Kč