
TC07-11GWA | |
|---|---|
DigiKey Part Number | 754-2304-ND |
Manufacturer | |
Manufacturer Product Number | TC07-11GWA |
Description | LED MATRIX 5X7 0.7" 565NM GN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2.2V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.78mm x 6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC07-11GWA Models |
Category | Size / Dimension 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.78mm x 6.40mm) |
Manufacturer Kingbright | Color Green |
Packaging Tube | Configuration 5 x 7 |
Part Status Active | Voltage - Forward (Vf) (Typ) 2.2V |
Millicandela Rating 12mcd | Base Product Number |
Internal Connection Common Anode Row, Common Cathode Column |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VAOM-C07573G9-BW/32 | Visual Communications Company - VCC | 40 | VCCVAOM-C07573G9-BW/32-ND | 85,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,53000 Kč | 105,53 Kč |
| 28 | 70,41714 Kč | 1 971,68 Kč |
| 112 | 62,10652 Kč | 6 955,93 Kč |
| 504 | 55,70446 Kč | 28 075,05 Kč |
| 1 008 | 53,44802 Kč | 53 875,60 Kč |
| 2 016 | 51,53916 Kč | 103 902,95 Kč |
| Unit Price without VAT: | 105,53000 Kč |
|---|---|
| Unit Price with VAT: | 127,69130 Kč |


