
HCMS-2965 | |
|---|---|
DigiKey Part Number | 516-HCMS-2965-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-2965 |
Description | LED DISPLAY 5X7 4CHAR .2" RED |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red Serial 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCMS-2965 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 230µcd | |
Internal Connection | - | |
Size / Dimension | 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,05000 Kč | 809,05 Kč |
| 20 | 629,81400 Kč | 12 596,28 Kč |
| 100 | 575,10370 Kč | 57 510,37 Kč |
| Unit Price without VAT: | 809,05000 Kč |
|---|---|
| Unit Price with VAT: | 978,95050 Kč |







