
APA300-BG456I | |
|---|---|
DigiKey Part Number | APA300-BG456I-ND |
Manufacturer | |
Manufacturer Product Number | APA300-BG456I |
Description | IC FPGA 290 I/O 456BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 290 73728 456-BBGA |
Datasheet | Datasheet |
Category | Number of Gates 300000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 456-PBGA (35x35) |
Total RAM Bits 73728 | Base Product Number |
Number of I/O 290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 622,90000 Kč | 7 622,90 Kč |
| Unit Price without VAT: | 7 622,90000 Kč |
|---|---|
| Unit Price with VAT: | 9 223,70900 Kč |


