22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-CDIP
24-CDIP (300 mil); 24D3

ATF22V10B-15GM/883

DigiKey Part Number
ATF22V10B-15GM883-ND
Manufacturer
Manufacturer Product Number
ATF22V10B-15GM/883
Description
IC PLD 10MC 15NS 24CDIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
ATF22V10B-15GM/883 Models
Product Attributes
Filter Similar Products
Category
Number of Macrocells
10
Manufacturer
Microchip Technology
Voltage - Input
5V
Series
Speed
15 ns
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
24-CDIP (0.300", 7.62mm)
DigiKey Programmable
Not Verified
Supplier Device Package
24-CDIP
Programmable Type
EE PLD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 626
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 112,82000 Kč2 112,82 Kč
251 950,29440 Kč48 757,36 Kč
1001 811,08590 Kč181 108,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 112,82000 Kč
Unit Price with VAT:2 556,51220 Kč