
TA07-11EWA | |
|---|---|
DigiKey Part Number | 754-2189-ND |
Manufacturer | |
Manufacturer Product Number | TA07-11EWA |
Description | LED MATRIX 5X7 0.7" 627NM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 2V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | TA07-11EWA Models |
Category | Size / Dimension 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm) |
Manufacturer Kingbright | Color Red |
Packaging Tube | Configuration 5 x 7 |
Part Status Active | Voltage - Forward (Vf) (Typ) 2V |
Millicandela Rating 8.2mcd | Base Product Number |
Internal Connection Common Cathode Row, Common Anode Column |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,92000 Kč | 119,92 Kč |
| 28 | 80,59893 Kč | 2 256,77 Kč |
| 112 | 71,34071 Kč | 7 990,16 Kč |
| 504 | 64,21550 Kč | 32 364,61 Kč |
| 1 008 | 61,70414 Kč | 62 197,77 Kč |
| 2 016 | 59,58063 Kč | 120 114,55 Kč |
| Unit Price without VAT: | 119,92000 Kč |
|---|---|
| Unit Price with VAT: | 145,10320 Kč |


