Blue 465nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHD1608LQBC/D

DigiKey Part Number
754-2034-2-ND - Tape & Reel (TR)
754-2034-1-ND - Cut Tape (CT)
754-2034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHD1608LQBC/D
Description
LED BLUE CLEAR 1608 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHD1608LQBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,09700 Kč70,97 Kč
1005,08150 Kč508,15 Kč
5004,17818 Kč2 089,09 Kč
1 0003,88043 Kč3 880,43 Kč
2 0003,62741 Kč7 254,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,41249 Kč13 649,96 Kč
8 0003,23018 Kč25 841,44 Kč
12 0003,13666 Kč37 639,92 Kč
20 0003,03110 Kč60 622,00 Kč
28 0002,96833 Kč83 113,24 Kč
40 0002,90712 Kč116 284,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč