
APDA3020F3C-P22 | |
|---|---|
DigiKey Part Number | 754-APDA3020F3C-P22TR-ND - Tape & Reel (TR) 754-APDA3020F3C-P22CT-ND - Cut Tape (CT) 754-APDA3020F3C-P22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020F3C-P22 |
Description | 3.0X2.0MM RIGHT ANGLE LOW CURREN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 5mW/sr @ 20mA 10° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 10° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55820 Kč | 555,82 Kč |
| 500 | 4,58260 Kč | 2 291,30 Kč |
| 1 000 | 4,26175 Kč | 4 261,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,98899 Kč | 7 977,98 Kč |
| 4 000 | 3,75728 Kč | 15 029,12 Kč |
| 6 000 | 3,63839 Kč | 21 830,34 Kč |
| 10 000 | 3,50408 Kč | 35 040,80 Kč |
| 14 000 | 3,42420 Kč | 47 938,80 Kč |
| 20 000 | 3,34626 Kč | 66 925,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










