
APD2520F3C03-P22 | |
|---|---|
DigiKey Part Number | 754-APD2520F3C03-P22TR-ND - Tape & Reel (TR) 754-APD2520F3C03-P22CT-ND - Cut Tape (CT) 754-APD2520F3C03-P22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD2520F3C03-P22 |
Description | 4.5X2.0MM INFRARED SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 3mW/sr @ 20mA 10° 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD2520F3C03-P22 Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Kingbright | Viewing Angle 10° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1808 (4520 Metric) |
Radiant Intensity (Ie) Min @ If 3mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| 500 | 5,84878 Kč | 2 924,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,45738 Kč | 5 457,38 Kč |
| 2 000 | 5,12498 Kč | 10 249,96 Kč |
| 3 000 | 4,95434 Kč | 14 863,02 Kč |
| 5 000 | 4,76151 Kč | 23 807,55 Kč |
| 7 000 | 4,64677 Kč | 32 527,39 Kč |
| 10 000 | 4,53481 Kč | 45 348,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |







