
APT1608SF3C-100MAV | |
|---|---|
DigiKey Part Number | 754-APT1608SF3C-100MAVTR-ND - Tape & Reel (TR) 754-APT1608SF3C-100MAVCT-ND - Cut Tape (CT) 754-APT1608SF3C-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SF3C-100MAV |
Description | 1.6X0.8MM HIGH RADIANCE & HIGH S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 8mW/sr @ 100mA 150° 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 8mW/sr @ 100mA | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 100 | 9,34830 Kč | 934,83 Kč |
| 500 | 7,83772 Kč | 3 918,86 Kč |
| 1 000 | 7,34258 Kč | 7 342,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,92220 Kč | 13 844,40 Kč |
| 4 000 | 6,56571 Kč | 26 262,84 Kč |
| 6 000 | 6,38297 Kč | 38 297,82 Kč |
| 10 000 | 6,17667 Kč | 61 766,70 Kč |
| 14 000 | 6,05402 Kč | 84 756,28 Kč |
| 20 000 | 5,93442 Kč | 118 688,40 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



