


AP1608P1C-P22 | |
|---|---|
DigiKey Part Number | 754-2209-2-ND - Tape & Reel (TR) 754-2209-1-ND - Cut Tape (CT) 754-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1608P1C-P22 |
Description | SENSOR PHOTO 940NM TOP VIEW 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AP1608P1C-P22 Models |
Category | Viewing Angle 150° |
Manufacturer Kingbright | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case 0603 (1608 Metric) |
Wavelength 940nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,87250 Kč | 287,25 Kč |
| 500 | 2,32028 Kč | 1 160,14 Kč |
| 1 000 | 2,13760 Kč | 2 137,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,98190 Kč | 3 963,80 Kč |
| 4 000 | 1,84935 Kč | 7 397,40 Kč |
| 6 000 | 1,78126 Kč | 10 687,56 Kč |
| 10 000 | 1,70424 Kč | 17 042,40 Kč |
| 14 000 | 1,65838 Kč | 23 217,32 Kč |
| 20 000 | 1,61362 Kč | 32 272,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










