Similar

AP1608F3C | |
|---|---|
DigiKey Part Number | 754-AP1608F3CTR-ND - Tape & Reel (TR) 754-AP1608F3CCT-ND - Cut Tape (CT) 754-AP1608F3CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1608F3C |
Description | 1.6X0.8MM (0603) INFRARED SMD LE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 50mA 150° 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 50mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1.2mW/sr @ 50mA | Package / Case 0603 (1608 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1608F3C | Kingbright | 394 938 | 754-1433-1-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 100 | 4,64690 Kč | 464,69 Kč |
| 500 | 3,80904 Kč | 1 904,52 Kč |
| 1 000 | 3,53333 Kč | 3 533,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,29879 Kč | 6 597,58 Kč |
| 4 000 | 3,09941 Kč | 12 397,64 Kč |
| 6 000 | 2,99712 Kč | 17 982,72 Kč |
| 10 000 | 2,88149 Kč | 28 814,90 Kč |
| 14 000 | 2,81270 Kč | 39 377,80 Kč |
| 20 000 | 2,74556 Kč | 54 911,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



