
APD3224SURCK-F01 | |
|---|---|
DigiKey Part Number | 754-1086-2-ND - Tape & Reel (TR) 754-1086-1-ND - Cut Tape (CT) 754-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224SURCK-F01 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD3224SURCK-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.70mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP653-R | QT Brightek (QTB) | 13 759 | 1516-1094-1-ND | 0,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 100 | 3,42240 Kč | 342,24 Kč |
| 500 | 2,77962 Kč | 1 389,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,45803 Kč | 3 687,05 Kč |
| 3 000 | 2,29355 Kč | 6 880,65 Kč |
| 4 500 | 2,20902 Kč | 9 940,59 Kč |
| 7 500 | 2,11347 Kč | 15 851,02 Kč |
| 10 500 | 2,05657 Kč | 21 593,98 Kč |
| 15 000 | 2,00102 Kč | 30 015,30 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |








