
APD3224QBC/D-F01 | |
|---|---|
DigiKey Part Number | 754-1493-2-ND - Tape & Reel (TR) 754-1493-1-ND - Cut Tape (CT) 754-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224QBC/D-F01 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APD3224QBC/D-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 100 | 5,22640 Kč | 522,64 Kč |
| 500 | 4,29998 Kč | 2 149,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,83871 Kč | 5 758,06 Kč |
| 3 000 | 3,60319 Kč | 10 809,57 Kč |
| 4 500 | 3,48231 Kč | 15 670,40 Kč |
| 7 500 | 3,34571 Kč | 25 092,83 Kč |
| 10 500 | 3,26441 Kč | 34 276,31 Kč |
| 15 000 | 3,18507 Kč | 47 776,05 Kč |
| 37 500 | 3,00992 Kč | 112 872,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |









