
APD3224ZGC-F01 | |
|---|---|
DigiKey Part Number | 754-1089-2-ND - Tape & Reel (TR) 754-1089-1-ND - Cut Tape (CT) 754-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224ZGC-F01 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD3224ZGC-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.70mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP653-IG | QT Brightek (QTB) | 60 772 | 1516-1091-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 6,55770 Kč | 655,77 Kč |
| 500 | 5,43638 Kč | 2 718,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,87797 Kč | 7 316,96 Kč |
| 3 000 | 4,59324 Kč | 13 779,72 Kč |
| 4 500 | 4,44710 Kč | 20 011,95 Kč |
| 7 500 | 4,28205 Kč | 32 115,38 Kč |
| 10 500 | 4,18388 Kč | 43 930,74 Kč |
| 15 000 | 4,08807 Kč | 61 321,05 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





