
QBLP653-IG | |
|---|---|
DigiKey Part Number | 1516-1091-2-ND - Tape & Reel (TR) 1516-1091-1-ND - Cut Tape (CT) 1516-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-IG |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 100 | 4,54260 Kč | 454,26 Kč |
| 500 | 3,72080 Kč | 1 860,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,31089 Kč | 4 966,34 Kč |
| 3 000 | 3,10151 Kč | 9 304,53 Kč |
| 4 500 | 2,99396 Kč | 13 472,82 Kč |
| 7 500 | 2,87245 Kč | 21 543,38 Kč |
| 10 500 | 2,80011 Kč | 29 401,16 Kč |
| 15 000 | 2,72954 Kč | 40 943,10 Kč |
| 37 500 | 2,57361 Kč | 96 510,38 Kč |
| 75 000 | 2,47654 Kč | 185 740,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |







