
QBLP653-R | |
|---|---|
DigiKey Part Number | 1516-1094-2-ND - Tape & Reel (TR) 1516-1094-1-ND - Cut Tape (CT) 1516-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-R |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-R Models |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1209 (3224 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.40mm W |
Millicandela Rating | Height (Max) 2.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 4,03580 Kč | 403,58 Kč |
| 500 | 3,29038 Kč | 1 645,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,91774 Kč | 4 376,61 Kč |
| 3 000 | 2,72715 Kč | 8 181,45 Kč |
| 4 500 | 2,62928 Kč | 11 831,76 Kč |
| 7 500 | 2,51861 Kč | 18 889,57 Kč |
| 10 500 | 2,45273 Kč | 25 753,66 Kč |
| 15 000 | 2,38841 Kč | 35 826,15 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






