
XZM2CRK78W | |
|---|---|
DigiKey Part Number | 1497-1273-2-ND - Tape & Reel (TR) 1497-1273-1-ND - Cut Tape (CT) 1497-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK78W |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK78W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 4,39280 Kč | 439,28 Kč |
| 500 | 3,59528 Kč | 1 797,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,19687 Kč | 4 795,31 Kč |
| 3 000 | 2,99347 Kč | 8 980,41 Kč |
| 4 500 | 2,88895 Kč | 13 000,27 Kč |
| 7 500 | 2,77084 Kč | 20 781,30 Kč |
| 10 500 | 2,70050 Kč | 28 355,25 Kč |
| 15 000 | 2,63190 Kč | 39 478,50 Kč |
| 37 500 | 2,48033 Kč | 93 012,38 Kč |
| 75 000 | 2,38598 Kč | 178 948,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |








