
XZM2CYK78W | |
|---|---|
DigiKey Part Number | 1497-1278-2-ND - Tape & Reel (TR) 1497-1278-1-ND - Cut Tape (CT) 1497-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK78W |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK78W Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 20° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 1209 (3224 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.40mm W |
Millicandela Rating | Height (Max) 2.40mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP653-Y | QT Brightek (QTB) | 7 613 | 1516-1095-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,65645 Kč | 5 484,68 Kč |
| 3 000 | 3,42813 Kč | 10 284,39 Kč |
| 4 500 | 3,31087 Kč | 14 898,91 Kč |
| 7 500 | 3,17837 Kč | 23 837,78 Kč |
| 10 500 | 3,09948 Kč | 32 544,54 Kč |
| 15 000 | 3,02255 Kč | 45 338,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 500 | 4,10342 Kč | 2 051,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,80850 Kč | 480,85 Kč |
| 500 | 3,94552 Kč | 1 972,76 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





