Red 625nm LED Indication - Discrete 2.2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2ACR78W

DigiKey Part Number
1497-XZM2ACR78WTR-ND - Tape & Reel (TR)
1497-XZM2ACR78WCT-ND - Cut Tape (CT)
1497-XZM2ACR78WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2ACR78W
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZM2ACR78W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
1209 (3224 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.40mm W
Lens Style
Round with Domed Top
Height (Max)
2.40mm
Lens Size
1.80mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP653-RQT Brightek (QTB)18 2791516-1094-1-ND0,30000 KčSimilar
In-Stock: 11 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,45700 Kč104,57 Kč
1007,60760 Kč760,76 Kč
5006,32712 Kč3 163,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,69116 Kč8 536,74 Kč
3 0005,36695 Kč16 100,85 Kč
4 5005,20064 Kč23 402,88 Kč
7 5005,01278 Kč37 595,85 Kč
10 5004,90101 Kč51 460,61 Kč
15 0004,79202 Kč71 880,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč