
APTD1608SF3C-100MAV | |
|---|---|
DigiKey Part Number | 754-APTD1608SF3C-100MAVTR-ND - Tape & Reel (TR) 754-APTD1608SF3C-100MAVCT-ND - Cut Tape (CT) 754-APTD1608SF3C-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SF3C-100MAV |
Description | 1.6X0.8MM HIGH RADIANCE & HIGH S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 12mW/sr @ 100mA 120° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 12mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 100 | 9,34830 Kč | 934,83 Kč |
| 500 | 7,83772 Kč | 3 918,86 Kč |
| 1 000 | 7,34258 Kč | 7 342,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,92220 Kč | 13 844,40 Kč |
| 4 000 | 6,56571 Kč | 26 262,84 Kč |
| 6 000 | 6,38297 Kč | 38 297,82 Kč |
| 10 000 | 6,17667 Kč | 61 766,70 Kč |
| 14 000 | 6,05402 Kč | 84 756,28 Kč |
| 20 000 | 5,93442 Kč | 118 688,40 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



