

LFSPXO019275 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO019275TR-ND - Tape & Reel (TR) 1923-LFSPXO019275CT-ND - Cut Tape (CT) 1923-LFSPXO019275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019275 |
Description | XTAL OSC XO 16.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019275 Models |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 25 | 34,37800 Kč | 859,45 Kč |
| 50 | 32,95420 Kč | 1 647,71 Kč |
| 100 | 31,58940 Kč | 3 158,94 Kč |
| 250 | 29,87428 Kč | 7 468,57 Kč |
| 500 | 28,63918 Kč | 14 319,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,45614 Kč | 27 456,14 Kč |
| 2 000 | 26,32289 Kč | 52 645,78 Kč |
| 3 000 | 25,68223 Kč | 77 046,69 Kč |
| 5 000 | 24,89779 Kč | 124 488,95 Kč |
| 7 000 | 24,39464 Kč | 170 762,48 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



