
QBLP653-IB5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-IB5-2897TR-ND - Tape & Reel (TR) 1516-QBLP653-IB5-2897CT-ND - Cut Tape (CT) 1516-QBLP653-IB5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-IB5-2897 |
Description | 1209 LED BLUE 465NM, CLEAR LENS, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.7V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-IB5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,85470 Kč | 485,47 Kč |
| 500 | 3,98038 Kč | 1 990,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,54432 Kč | 5 316,48 Kč |
| 3 000 | 3,32160 Kč | 9 964,80 Kč |
| 4 500 | 3,20728 Kč | 14 432,76 Kč |
| 7 500 | 3,07800 Kč | 23 085,00 Kč |
| 10 500 | 3,00105 Kč | 31 511,03 Kč |
| 15 000 | 2,92597 Kč | 43 889,55 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

