
QBLP653-Y | |
|---|---|
DigiKey Part Number | 1516-1095-2-ND - Tape & Reel (TR) 1516-1095-1-ND - Cut Tape (CT) 1516-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-Y |
Description | LED YELLOW CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,72600 Kč | 57,26 Kč |
| 100 | 4,07950 Kč | 407,95 Kč |
| 500 | 3,32968 Kč | 1 664,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,95584 Kč | 4 433,76 Kč |
| 3 000 | 2,76464 Kč | 8 293,92 Kč |
| 4 500 | 2,66647 Kč | 11 999,11 Kč |
| 7 500 | 2,55547 Kč | 19 166,03 Kč |
| 10 500 | 2,48939 Kč | 26 138,60 Kč |
| 15 000 | 2,42490 Kč | 36 373,50 Kč |
| 37 500 | 2,28241 Kč | 85 590,38 Kč |
| 75 000 | 2,19369 Kč | 164 526,75 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |



