Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901QPWRG4Q1

DigiKey Part Number
296-23832-2-ND - Tape & Reel (TR)
296-23832-1-ND - Cut Tape (CT)
296-23832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901QPWRG4Q1
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2901QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,25500 Kč112,55 Kč
2510,11280 Kč252,82 Kč
1008,85700 Kč885,70 Kč
2508,25976 Kč2 064,94 Kč
5007,89986 Kč3 949,93 Kč
1 0007,60338 Kč7 603,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,39865 Kč14 797,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč