
ADS8584SIPMR | |
|---|---|
DigiKey Part Number | 296-50900-2-ND - Tape & Reel (TR) 296-50900-1-ND - Cut Tape (CT) 296-50900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8584SIPMR |
Description | IC ADC 16BIT 64-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8584SIPMR Models |
Category | Number of A/D Converters 4 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 2.3V ~ 5.25V |
Sampling Rate (Per Second) 330k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 64-LQFP |
Data Interface Parallel, Serial | Supplier Device Package 64-LQFP (10x10) |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,09000 Kč | 410,09 Kč |
| 10 | 326,75000 Kč | 3 267,50 Kč |
| 25 | 305,93240 Kč | 7 648,31 Kč |
| 100 | 286,12290 Kč | 28 612,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 260,13960 Kč | 260 139,60 Kč |
| Unit Price without VAT: | 410,09000 Kč |
|---|---|
| Unit Price with VAT: | 496,20890 Kč |










