
LDFL003152LS-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL003152LS-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL003152LS-V0E |
Description | CMC 1.5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" Dia x 0.468" W (16.00mm x 11.90mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 92,26500 Kč | 922,65 Kč |
| 25 | 85,35280 Kč | 2 133,82 Kč |
| 50 | 80,47700 Kč | 4 023,85 Kč |
| 200 | 71,56015 Kč | 14 312,03 Kč |
| 400 | 67,48758 Kč | 26 995,03 Kč |
| 600 | 65,21663 Kč | 39 129,98 Kč |
| 1 000 | 62,46695 Kč | 62 466,95 Kč |
| 2 600 | 61,34404 Kč | 159 494,50 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |


