Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 1 Character Common Anode 1.95V 20mA 0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPSA04-41SURKWA

DigiKey Part Number
754-ACPSA04-41SURKWATR-ND - Tape & Reel (TR)
754-ACPSA04-41SURKWACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACPSA04-41SURKWA
Description
DISPLAY 14SEG 0.4" SGL RED 16SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 1 Character Common Anode 1.95V 20mA 0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACPSA04-41SURKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
36mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
75mW
Package / Case
16-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1076,85300 Kč768,53 Kč
10061,21550 Kč6 121,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40055,17488 Kč22 069,95 Kč
80052,82886 Kč42 263,09 Kč
1 20051,62796 Kč61 953,55 Kč
2 00050,27268 Kč100 545,36 Kč
2 80049,46769 Kč138 509,53 Kč
4 00048,68297 Kč194 731,88 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč