
ACPSA04-41CGKWA | |
|---|---|
DigiKey Part Number | 754-ACPSA04-41CGKWATR-ND - Tape & Reel (TR) 754-ACPSA04-41CGKWACT-ND - Cut Tape (CT) 754-ACPSA04-41CGKWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPSA04-41CGKWA |
Description | DISPLAY 14SEG 0.4" SGL GRN 16SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 1 Character Common Anode 2.1V 20mA 0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACPSA04-41CGKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 11mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 76,85300 Kč | 768,53 Kč |
| 100 | 61,21550 Kč | 6 121,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 55,17488 Kč | 22 069,95 Kč |
| 800 | 52,82886 Kč | 42 263,09 Kč |
| 1 200 | 51,62796 Kč | 61 953,55 Kč |
| 2 000 | 50,27268 Kč | 100 545,36 Kč |
| 2 800 | 49,46769 Kč | 138 509,53 Kč |
| 4 000 | 48,68297 Kč | 194 731,88 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |


