Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.362" W x 0.148" D (13.00mm x 9.20mm x 3.75mm) 16-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPSC04-41CGKWA

DigiKey Part Number
754-2192-2-ND - Tape & Reel (TR)
754-2192-1-ND - Cut Tape (CT)
754-2192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPSC04-41CGKWA
Description
DISPLAY 14SEG 0.4" SGL GRN 16SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.362" W x 0.148" D (13.00mm x 9.20mm x 3.75mm) 16-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACPSC04-41CGKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.362" W x 0.148" D (13.00mm x 9.20mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
11mcd
Wavelength - Peak
574nm
Power Dissipation (Max)
75mW
Package / Case
16-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1067,86600 Kč678,66 Kč
10053,74860 Kč5 374,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40048,29173 Kč19 316,69 Kč
80046,17171 Kč36 937,37 Kč
1 20045,08551 Kč54 102,61 Kč
2 00043,86031 Kč87 720,62 Kč
2 80043,13244 Kč120 770,83 Kč
4 00042,42289 Kč169 691,56 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč