Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74ACT596PWR

DigiKey Part Number
296-SN74ACT596PWRTR-ND - Tape & Reel (TR)
296-SN74ACT596PWRCT-ND - Cut Tape (CT)
296-SN74ACT596PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT596PWR
Description
IC SR OPEN DRAIN 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,81900 Kč88,19 Kč
257,90360 Kč197,59 Kč
1006,89150 Kč689,15 Kč
2506,40860 Kč1 602,15 Kč
5006,11798 Kč3 058,99 Kč
1 0005,97561 Kč5 975,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,58246 Kč16 747,38 Kč
6 0005,43764 Kč32 625,84 Kč
9 0005,36515 Kč48 286,35 Kč
15 0005,28482 Kč79 272,30 Kč
21 0005,23788 Kč109 995,48 Kč
30 0005,19273 Kč155 781,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč