Display Modules - LED Character and Numeric Orange 14-Segment, Alphanumeric 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPSC04-41SEKWA

DigiKey Part Number
754-ACPSC04-41SEKWATR-ND - Tape & Reel (TR)
754-ACPSC04-41SEKWACT-ND - Cut Tape (CT)
754-ACPSC04-41SEKWADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPSC04-41SEKWA
Description
DISPLAY 14SEG 0.4" SGL ORG 16SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 14-Segment, Alphanumeric 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACPSC04-41SEKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Orange
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
44mcd
Wavelength - Peak
610nm
Power Dissipation (Max)
75mW
Package / Case
16-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1060,83100 Kč608,31 Kč
10047,94470 Kč4 794,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40042,95403 Kč17 181,61 Kč
80041,01434 Kč32 811,47 Kč
1 20040,02079 Kč48 024,95 Kč
2 00038,89964 Kč77 799,28 Kč
2 80038,23346 Kč107 053,69 Kč
4 00037,58422 Kč150 336,88 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč