
QBASS40YG0 | |
|---|---|
DigiKey Part Number | 1516-1020-2-ND - Tape & Reel (TR) 1516-1020-1-ND - Cut Tape (CT) 1516-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBASS40YG0 |
Description | DISPLAY 14SEG 0.4" SGL GRN 16SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 1 Character Common Anode 2V 20mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 3mcd | |
Wavelength - Peak | 570nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 16-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,67520 Kč | 4 067,52 Kč |
| 200 | 38,28145 Kč | 7 656,29 Kč |
| 300 | 37,05447 Kč | 11 116,34 Kč |
| 500 | 35,66720 Kč | 17 833,60 Kč |
| 700 | 34,84199 Kč | 24 389,39 Kč |
| 1 000 | 34,03713 Kč | 34 037,13 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |


