
5154TR | |
|---|---|
DigiKey Part Number | 36-5154TR-ND - Tape & Reel (TR) 36-5154CT-ND - Cut Tape (CT) 36-5154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5154TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5154TR Models |
Category | Actuator Height off PCB, Vertical 0.55mm |
Mfr | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 8.40mm x 8.40mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 280gf |
Contact Rating @ Voltage 0.012A @ 24VDC | Features Flex Membrane |
Actuator Type Snap Dome | Operating Temperature -40°C ~ 105°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,24950 Kč | 20 998,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 Kč | 15,70 Kč |
| 10 | 11,85700 Kč | 118,57 Kč |
| 25 | 10,60560 Kč | 265,14 Kč |
| 100 | 8,99740 Kč | 899,74 Kč |
| 500 | 7,47902 Kč | 3 739,51 Kč |
| 1 000 | 6,92242 Kč | 6 922,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 7,82390 Kč | 782,39 Kč |
| 500 | 6,50350 Kč | 3 251,75 Kč |
| 1 000 | 6,01950 Kč | 6 019,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



